Part Details for NG80386DXL-25 by Rochester Electronics LLC
Overview of NG80386DXL-25 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for NG80386DXL-25
NG80386DXL-25 CAD Models
NG80386DXL-25 Part Data Attributes
|
NG80386DXL-25
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NG80386DXL-25
Rochester Electronics LLC
Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for NG80386DXL-25
This table gives cross-reference parts and alternative options found for NG80386DXL-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80386DXL-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NG80386DX-20 | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | NG80386DXL-25 vs NG80386DX-20 |
UT1750AR12WSCR | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 | Cobham PLC | NG80386DXL-25 vs UT1750AR12WSCR |
IDT79R3001-33G | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA144, CAVITY UP, PGA-144 | Integrated Device Technology Inc | NG80386DXL-25 vs IDT79R3001-33G |
5962-8603204YX | Microprocessor, 32-Bit, 25MHz, HCMOS, LCC-132 | Teledyne e2v | NG80386DXL-25 vs 5962-8603204YX |
5962M8957802YX | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, FP-132 | Cobham Semiconductor Solutions | NG80386DXL-25 vs 5962M8957802YX |
5962G0150202VYX | RISC Microprocessor, 16-Bit, 16MHz, CMOS, FP-132 | Cobham Semiconductor Solutions | NG80386DXL-25 vs 5962G0150202VYX |
5962F0150201QYX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, FP-132 | Cobham Semiconductor Solutions | NG80386DXL-25 vs 5962F0150201QYX |
5962G0150202QZX | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | NG80386DXL-25 vs 5962G0150202QZX |
MC68030FE40 | 32-BIT, 40MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 | Motorola Mobility LLC | NG80386DXL-25 vs MC68030FE40 |
NG80960KA25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | NG80386DXL-25 vs NG80960KA25 |