NG80386DXL-25 vs 5962G0150202VYX feature comparison

NG80386DXL-25 Rochester Electronics LLC

Buy Now Datasheet

5962G0150202VYX Cobham Semiconductor Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC AEROFLEX COLORADO SPRINGS
Part Package Code QFP QFP
Package Description BQFP, QFF,
Pin Count 132 132
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.1.A
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER
Address Bus Width 32 16
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 16 MHz
External Data Bus Width 32 16
Format FIXED POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G132 S-PQFP-F132
JESD-609 Code e0
Length 24.13 mm 24.13 mm
Low Power Mode YES YES
Number of Terminals 132 132
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 2.794 mm
Speed 25 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Screening Level MIL-PRF-38535 Class V
Total Dose 500k Rad(Si) V

Compare NG80386DXL-25 with alternatives

Compare 5962G0150202VYX with alternatives