Part Details for IDT79R3001-33G by Integrated Device Technology Inc
Overview of IDT79R3001-33G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79R3001-33G
IDT79R3001-33G CAD Models
IDT79R3001-33G Part Data Attributes
|
IDT79R3001-33G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R3001-33G
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA144, CAVITY UP, PGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA144,15X15 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 5 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P144 | |
JESD-609 Code | e0 | |
Length | 39.9923 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 144 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA144,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.699 mm | |
Speed | 33 MHz | |
Supply Current-Max | 800 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 39.9923 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79R3001-33G
This table gives cross-reference parts and alternative options found for IDT79R3001-33G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3001-33G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68020DESC02YC | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | IDT79R3001-33G vs TS68020DESC02YC |
TS68020MFR8B/Y25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | IDT79R3001-33G vs TS68020MFR8B/Y25 |
TSX68020VFB/C16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | IDT79R3001-33G vs TSX68020VFB/C16 |
MC68EC030FE25CB1 | 32-BIT, 25MHz, MICROPROCESSOR, CQFP132, LEAD FREE, CERAMIC, QFP-132 | Freescale Semiconductor | IDT79R3001-33G vs MC68EC030FE25CB1 |
TS68020VF20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | IDT79R3001-33G vs TS68020VF20 |
MC68330CFE16 | 32-BIT, 16.78MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | IDT79R3001-33G vs MC68330CFE16 |
TMP68020YC-20 | IC 32-BIT, MICROPROCESSOR, CPGA144, PGA-144, Microprocessor | Toshiba America Electronic Components | IDT79R3001-33G vs TMP68020YC-20 |
P1757M-35PGMB | Microprocessor, 35MHz, CMOS, CPGA144, PGA-144 | Pyramid Semiconductor Corporation | IDT79R3001-33G vs P1757M-35PGMB |
UT1750AR12WCX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 | Cobham PLC | IDT79R3001-33G vs UT1750AR12WCX |
TS68020DESC03YC | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | IDT79R3001-33G vs TS68020DESC03YC |