-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2606, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K9690
|
Newark | Filter, 100Pf, 3 Terminal, Capacitance:100Pf, Voltage Rating:50V, Filter Type:Emi, Rfi, Current Rating:2A, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2019), Capacitance Rohs Compliant: Yes |Murata NFE61PT101Z1H9L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 166 |
|
$0.4060 / $0.6660 | Buy Now |
DISTI #
490-11833-1-ND
|
DigiKey | FILTER LC(T) 100PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6313 In Stock |
|
$0.2665 / $0.6400 | Buy Now |
DISTI #
NFE61PT101Z1H9L
|
Avnet Americas | EMI Filter 100pF 2A 50V Solder SMD 3-Pin 2706 Emboss T/R - Tape and Reel (Alt: NFE61PT101Z1H9L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3065 / $0.3383 | Buy Now |
|
Future Electronics | NFE Series 2706 100 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2700 | Buy Now |
|
Future Electronics | NFE Series 2706 100 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 5727 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER | 2898 |
|
$0.2438 / $0.5850 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER | 2000 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER | 1989 |
|
$0.3900 / $0.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFE61PT101Z1H9L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE61PT101Z1H9L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2606, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2606, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | T-TYPE CIRCUIT; BUILT-IN FERRITE BEAD | |
Capacitance | 100 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e2 | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN SILVER | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NFE61PT101Z1H9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFE61PT101Z1H9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFE61PT101Z1H9 | Data Line Filter, 1 Function(s), 50V, 2A, | Murata Manufacturing Co Ltd | NFE61PT101Z1H9L vs NFE61PT101Z1H9 |