NFE61PT101Z1H9L
vs
NFE61PT101Z1H9
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 2606, 3 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
T-TYPE CIRCUIT; BUILT-IN FERRITE BEAD
|
T-TYPE CIRCUIT
|
Capacitance |
100 µF
|
100 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.6 mm
|
1.6 mm
|
Insulation Resistance-Min |
1000 MΩ
|
1000 MΩ
|
JESD-609 Code |
e2
|
e3/e4
|
Length |
6.8 mm
|
6.8 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
2 A
|
2 A
|
Rated Voltage |
50 V
|
50 V
|
Terminal Finish |
TIN SILVER
|
TIN/SILVER
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
4
|
|
|
|