Part Details for NFE61PT101Z1H9 by Murata Manufacturing Co Ltd
Overview of NFE61PT101Z1H9 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFE61PT101Z1H9
NFE61PT101Z1H9 CAD Models
NFE61PT101Z1H9 Part Data Attributes:
|
NFE61PT101Z1H9
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE61PT101Z1H9
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 2A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3/e4 | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN/SILVER | |
Width | 1.6 mm |