Part Details for NEZ5964-15D by California Eastern Laboratories (CEL)
Overview of NEZ5964-15D by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NEZ5964-15D
NEZ5964-15D CAD Models
NEZ5964-15D Part Data Attributes:
|
NEZ5964-15D
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
NEZ5964-15D
California Eastern Laboratories (CEL)
RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, T-65, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 10 V | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 100 W | |
Power Gain-Min (Gp) | 8 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for NEZ5964-15D
This table gives cross-reference parts and alternative options found for NEZ5964-15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEZ5964-15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NEZ5964-15D | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, | NEC Electronics America Inc | NEZ5964-15D vs NEZ5964-15D |