Part Details for NEZ5964-15D by NEC Electronics America Inc
Overview of NEZ5964-15D by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NEZ5964-15D
NEZ5964-15D CAD Models
NEZ5964-15D Part Data Attributes
|
NEZ5964-15D
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
NEZ5964-15D
NEC Electronics America Inc
RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 18 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for NEZ5964-15D
This table gives cross-reference parts and alternative options found for NEZ5964-15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEZ5964-15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NEZ5964-35E | RF Power Field-Effect Transistor, T-65, 2 PIN | NEC Electronics America Inc | NEZ5964-15D vs NEZ5964-35E |
NEZ5964-15DD | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NEZ5964-15D vs NEZ5964-15DD |
NEZ5964-4DD | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | California Eastern Laboratories (CEL) | NEZ5964-15D vs NEZ5964-4DD |
NEZ5964-35E | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, T-65, 2 PIN | California Eastern Laboratories (CEL) | NEZ5964-15D vs NEZ5964-35E |
NEZ5964-4DD | C BAND, GaAs, N-CHANNEL, RF POWER, MESFET | Renesas Electronics Corporation | NEZ5964-15D vs NEZ5964-4DD |
NEZ5964-8D | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, | NEC Electronics America Inc | NEZ5964-15D vs NEZ5964-8D |
NEZ5964-4D | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, | NEC Electronics America Inc | NEZ5964-15D vs NEZ5964-4D |
NEZ5964-8D | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, HERMETIC SEALED, T-61, 2 PIN | California Eastern Laboratories (CEL) | NEZ5964-15D vs NEZ5964-8D |
NEZ5964-15DL | RF Power Field-Effect Transistor, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, | NEC Electronics America Inc | NEZ5964-15D vs NEZ5964-15DL |
NEZ5964-8DD | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NEZ5964-15D vs NEZ5964-8DD |