Part Details for NE73400 by California Eastern Laboratories (CEL)
Overview of NE73400 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE73400
NE73400 CAD Models
NE73400 Part Data Attributes
|
NE73400
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
NE73400
California Eastern Laboratories (CEL)
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 14 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2000 MHz |
Alternate Parts for NE73400
This table gives cross-reference parts and alternative options found for NE73400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE73400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFP180W | RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-343, 4 PIN | Siemens | NE73400 vs BFP180W |
2SC5049 | Small Signal Bip-TRSs for High Frequency Amplifier, , / | Renesas Electronics Corporation | NE73400 vs 2SC5049 |
2SC5065 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SC-70, 2-3E1A, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | NE73400 vs 2SC5065 |
2SC4791 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-4 | Renesas Electronics Corporation | NE73400 vs 2SC4791 |
2SC3609 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | Toshiba America Electronic Components | NE73400 vs 2SC3609 |
2SC1730 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, | NEC Electronics America Inc | NE73400 vs 2SC1730 |
2SC4843 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2K1A, 4 PIN, BIP RF Small Signal | Toshiba America Electronic Components | NE73400 vs 2SC4843 |
2SC4214 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-3J1B, 4 PIN, BIP RF Small Signal | Toshiba America Electronic Components | NE73400 vs 2SC4214 |
BFP183R | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | NE73400 vs BFP183R |
NE68530-T1 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN | California Eastern Laboratories (CEL) | NE73400 vs NE68530-T1 |