NE73400
vs
2SC4791
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
RENESAS ELECTRONICS CORP
Package Description
UNCASED CHIP, S-XUUC-N2
MPAK-4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.05 A
0.02 A
Collector-Emitter Voltage-Max
14 V
8 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
S-XUUC-N2
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
2
4
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2000 MHz
10000 MHz
Base Number Matches
1
6
Pin Count
4
Collector-Base Capacitance-Max
0.75 pF
Compare NE73400 with alternatives
Compare 2SC4791 with alternatives