Part Details for BFP180W by Siemens
Overview of BFP180W by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFP180W
BFP180W CAD Models
BFP180W Part Data Attributes
|
BFP180W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BFP180W
Siemens
RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-343, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.004 A | |
Collector-Base Capacitance-Max | 0.35 pF | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
Alternate Parts for BFP180W
This table gives cross-reference parts and alternative options found for BFP180W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP180W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFP180W | RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, L Band, Silicon, NPN, SOT-343, 4 PIN | Infineon Technologies AG | BFP180W vs BFP180W |