Part Details for NE5214D by NXP Semiconductors
Overview of NE5214D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE5214D
NE5214D CAD Models
NE5214D Part Data Attributes:
|
NE5214D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE5214D
NXP Semiconductors
IC SPECIALTY TELECOM CIRCUIT, PDSO20, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for NE5214D
This table gives cross-reference parts and alternative options found for NE5214D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5214D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA5214D,602 | SA5214D | NXP Semiconductors | NE5214D vs SA5214D,602 |
SA5214D/01,118 | SA5214D | NXP Semiconductors | NE5214D vs SA5214D/01,118 |
SA5214D | IC SPECIALTY TELECOM CIRCUIT, PDSO20, PLASTIC, SOT-163-1, SOL-20, Telecom IC:Other | NXP Semiconductors | NE5214D vs SA5214D |