Part Details for CPC7593ZATR by IXYS Corporation
Overview of CPC7593ZATR by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC7593ZATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC7593ZATR
|
Mouser Electronics | Switch ICs - Various 10-pole 20-pin SOIC LCAS RoHS: Compliant | 0 |
|
$3.8700 / $3.9600 | Order Now |
Part Details for CPC7593ZATR
CPC7593ZATR CAD Models
CPC7593ZATR Part Data Attributes:
|
CPC7593ZATR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC7593ZATR
IXYS Corporation
Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CPC7593ZATR
This table gives cross-reference parts and alternative options found for CPC7593ZATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC7593ZATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC7593ZA | Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20 | IXYS Corporation | CPC7593ZATR vs CPC7593ZA |
CPC7593ZATR | IC SPECIALTY TELECOM CIRCUIT, PDSO20, ROHS COMPLIANT, SOIC-20, Telecom IC:Other | IXYS Integrated Circuits Division | CPC7593ZATR vs CPC7593ZATR |
CPC7593ZA | IC SPECIALTY TELECOM CIRCUIT, PDSO20, ROHS COMPLIANT, SOIC-20, Telecom IC:Other | IXYS Integrated Circuits Division | CPC7593ZATR vs CPC7593ZA |