Part Details for SA5214D/01,118 by NXP Semiconductors
Overview of SA5214D/01,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SA5214D/01,118
SA5214D/01,118 CAD Models
SA5214D/01,118 Part Data Attributes:
|
SA5214D/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA5214D/01,118
NXP Semiconductors
SA5214D
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SA5214D/01,118
This table gives cross-reference parts and alternative options found for SA5214D/01,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5214D/01,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC7593ZATR | Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20 | IXYS Corporation | SA5214D/01,118 vs CPC7593ZATR |
CPC7593ZATR | IC SPECIALTY TELECOM CIRCUIT, PDSO20, ROHS COMPLIANT, SOIC-20, Telecom IC:Other | IXYS Integrated Circuits Division | SA5214D/01,118 vs CPC7593ZATR |
CPC7593ZA | Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20 | IXYS Corporation | SA5214D/01,118 vs CPC7593ZA |