Part Details for NCV4276BDS50R4G by onsemi
Overview of NCV4276BDS50R4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV4276BDS50R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2080
|
Newark | Ldo, Aec-Q100, 3.3V, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:45V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:400Ma, Dropout Voltagerohs Compliant: Yes |Onsemi NCV4276BDS50R4G Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9310 / $0.9940 | Buy Now |
DISTI #
40T5067
|
Newark | Linear Voltage Regulator, Ldo, 400 Ma/Reel Rohs Compliant: Yes |Onsemi NCV4276BDS50R4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9840 | Buy Now |
DISTI #
NCV4276BDS50R4GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 400MA D2PAK-5 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
343 In Stock |
|
$1.1244 / $1.9000 | Buy Now |
|
Bristol Electronics | 13300 |
|
RFQ | ||
|
Rochester Electronics | NCV4276B - Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5406 |
|
$0.8267 / $0.9726 | Buy Now |
Part Details for NCV4276BDS50R4G
NCV4276BDS50R4G CAD Models
NCV4276BDS50R4G Part Data Attributes:
|
NCV4276BDS50R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4276BDS50R4G
onsemi
Linear Voltage Regulator, LDO, 400 mA 5.0 V, 2%, 5 LEAD D2PAK, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.2 mm |
Alternate Parts for NCV4276BDS50R4G
This table gives cross-reference parts and alternative options found for NCV4276BDS50R4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4276BDS50R4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV4276DS50 | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 50-TUBE | onsemi | NCV4276BDS50R4G vs NCV4276DS50 |
TLE4276GV50XT | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | NCV4276BDS50R4G vs TLE4276GV50XT |
NCV4276TQ50 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSFM5, STRAIGHT, TO-220, 5 PIN | onsemi | NCV4276BDS50R4G vs NCV4276TQ50 |
NCV4276DT50RK | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, DPAK 5 Center Lead Crop, 2500-REEL | onsemi | NCV4276BDS50R4G vs NCV4276DT50RK |
TLE4276GV50NTMA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | NCV4276BDS50R4G vs TLE4276GV50NTMA1 |
TLE4276GV85ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | NCV4276BDS50R4G vs TLE4276GV85ATMA1 |
NCV4276DS50R4 | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 800-REEL | onsemi | NCV4276BDS50R4G vs NCV4276DS50R4 |
TLE4276-2GV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | NCV4276BDS50R4G vs TLE4276-2GV50 |
TLE4276V50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | NCV4276BDS50R4G vs TLE4276V50 |
TLE4276DV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, | Siemens | NCV4276BDS50R4G vs TLE4276DV50 |