Power Circuits
TLE4276GV50XT
Infineon Technologies AG
Description: Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN

Overview of TLE4276GV50XT by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for TLE4276GV50XT by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLE4276GV50XT by Infineon Technologies AG

TLE4276GV50XT
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
D2PAK
Package Description
GREEN, PLASTIC, TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
40 V
Input Voltage-Min
5.5 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10 mm
Line Regulation-Max
0.025%
Load Regulation-Max
0.035%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.4 A
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
4.4 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
4%
Width
9.25 mm
Want to compare parts?
  1. TLE4276GV50XT
    Infineon Technologies AG
    Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
    VS

Alternate Parts for TLE4276GV50XT

This table gives cross-reference parts and alternative options found for TLE4276GV50XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4276GV50XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE4276-2GV50 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN Infineon Technologies AG TLE4276GV50XT vs TLE4276-2GV50
NCV4276DS50G 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 50-TUBE onsemi TLE4276GV50XT vs NCV4276DS50G
TLE4276GV50NTMA1 Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN Infineon Technologies AG TLE4276GV50XT vs TLE4276GV50NTMA1
NCV4276DS50R4 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 800-REEL onsemi TLE4276GV50XT vs NCV4276DS50R4
TLE4276GV50ATMA3 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN Infineon Technologies AG TLE4276GV50XT vs TLE4276GV50ATMA3
TLE4276GV50ATMA1 Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN Infineon Technologies AG TLE4276GV50XT vs TLE4276GV50ATMA1
Part Number Description Manufacturer Compare
TPS7B8650QDDARQ1 Automotive 500-mA, 40-V, ultra-low-IQ, low-dropout (LDO) linear regulator with power good 8-SO PowerPAD -40 to 150 Texas Instruments TLE4276GV50XT vs TPS7B8650QDDARQ1
TLE4276GV50ATMA1 Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN Infineon Technologies AG TLE4276GV50XT vs TLE4276GV50ATMA1
NCV4276ADS50G 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 2%, 5 LEAD D2PAK, 50-TUBE onsemi TLE4276GV50XT vs NCV4276ADS50G
TLE4276DV50ATMA1 Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN Infineon Technologies AG TLE4276GV50XT vs TLE4276DV50ATMA1
TLE4276GV85ATMA1 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN Infineon Technologies AG TLE4276GV50XT vs TLE4276GV85ATMA1
TLE4276GV50NTMA1 Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN Infineon Technologies AG TLE4276GV50XT vs TLE4276GV50NTMA1
TLE4276GV50 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO5, Siemens TLE4276GV50XT vs TLE4276GV50
TLE4276GV50ATMA3 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN Infineon Technologies AG TLE4276GV50XT vs TLE4276GV50ATMA3
PTPS7B8650QDDARQ1 Automotive 500-mA, 40-V, ultra-low-IQ, low-dropout (LDO) linear regulator with power good 8-SO PowerPAD -40 to 150 Texas Instruments TLE4276GV50XT vs PTPS7B8650QDDARQ1
NCV4276DP50 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, D2PAK, 5 PIN onsemi TLE4276GV50XT vs NCV4276DP50

Related Parts for TLE4276GV50XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4276GV50XT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4276GV50XT by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE4276GV50XT would you like to use for your alert(s)?
  • Please alert me when TLE4276GV50XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE4276GV50XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4276GV50XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE4276GV50XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4276GV50XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4276GV50XT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: