Part Details for NCV4276TQ50 by onsemi
Overview of NCV4276TQ50 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NCV4276TQ50
NCV4276TQ50 CAD Models
NCV4276TQ50 Part Data Attributes
|
NCV4276TQ50
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4276TQ50
onsemi
5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSFM5, STRAIGHT, TO-220, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | STRAIGHT, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for NCV4276TQ50
This table gives cross-reference parts and alternative options found for NCV4276TQ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4276TQ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4276GV50NTMA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | NCV4276TQ50 vs TLE4276GV50NTMA1 |
NCV4276DS50 | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 50-TUBE | onsemi | NCV4276TQ50 vs NCV4276DS50 |
TLE4276SV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, | Siemens | NCV4276TQ50 vs TLE4276SV50 |
TLE4276GV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO5, | Siemens | NCV4276TQ50 vs TLE4276GV50 |
TPS7B8650QKVURQ1 | Automotive 500-mA, 40-V, ultra-low-IQ, low-dropout (LDO) linear regulator with power good 5-TO-252 -40 to 150 | Texas Instruments | NCV4276TQ50 vs TPS7B8650QKVURQ1 |
TLE4276GV50ATMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Infineon Technologies AG | NCV4276TQ50 vs TLE4276GV50ATMA3 |
PTPS7B8650QDDARQ1 | Automotive 500-mA, 40-V, ultra-low-IQ, low-dropout (LDO) linear regulator with power good 8-SO PowerPAD -40 to 150 | Texas Instruments | NCV4276TQ50 vs PTPS7B8650QDDARQ1 |
NCV4276DS50R4 | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 800-REEL | onsemi | NCV4276TQ50 vs NCV4276DS50R4 |
TLE4276GV50ATMA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | NCV4276TQ50 vs TLE4276GV50ATMA1 |
NCV4276DT50 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO4, DPAK-5 | onsemi | NCV4276TQ50 vs NCV4276DT50 |