-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver 4.5/9A Isolated Dual Channel Gate Driver with 17V UVLO and ENABLE, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2690
|
Newark | Gate Driver Ic, Dual-Ch, Soic-16 Rohs Compliant: Yes |Onsemi NCP51561DADWR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 793 |
|
$2.0200 / $3.9500 | Buy Now |
DISTI #
27AK4205
|
Newark | High Performance Isolated Dual Channel Gate Driver/ Reel |Onsemi NCP51561DADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $2.2800 | Buy Now |
DISTI #
488-NCP51561DADWR2GCT-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
439 In Stock |
|
$1.8160 / $3.8800 | Buy Now |
DISTI #
NCP51561DADWR2G
|
Avnet Americas | MOSFET and Power Driver 9A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: NCP51561DADWR2G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.9430 / $2.1750 | Buy Now |
DISTI #
863-NCP51561DADWR2G
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver 4.5/9A Isolated Dual Channel Gate Driver with 17V UVLO and ENABLE RoHS: Compliant | 655 |
|
$1.8700 / $3.5800 | Buy Now |
DISTI #
V79:2366_27525348
|
Arrow Electronics | Driver 9A 2-OUT High and Low Side Half Brdg 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 985 |
|
$1.7370 | Buy Now |
DISTI #
V72:2272_25548746
|
Arrow Electronics | Driver 9A 2-OUT High and Low Side Half Brdg 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2229 Container: Cut Strips | Americas - 818 |
|
$1.8590 / $2.3750 | Buy Now |
|
Future Electronics | NCP51561 Series 5 kVrms 4.5-A/9-A Isolated Dual Channel Gate Driver - SOIC-16 WB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$1.9100 | Buy Now |
|
Future Electronics | NCP51561 Series 5 kVrms 4.5-A/9-A Isolated Dual Channel Gate Driver - SOIC-16 WB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 11Cut Tape/Mini-Reel |
|
$1.7100 / $2.0500 | Buy Now |
|
Future Electronics | NCP51561 Series 5 kVrms 4.5-A/9-A Isolated Dual Channel Gate Driver - SOIC-16 WB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP51561DADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP51561DADWR2G
onsemi
5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver 4.5/9A Isolated Dual Channel Gate Driver with 17V UVLO and ENABLE, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.058 µs | |
Turn-on Time | 0.058 µs | |
Width | 7.5 mm |