Filter Your Search
1 - 1 of 1 results
|
NCP51561DADWR2G
onsemi
|
$2.9661 | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | 9 A | 58 ns | 58 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 9 mA | 5 V | 3 V | 30 V | 6.5 V | YES | R-PDSO-G16 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Gold/Palladium (Ni/Au/Pd) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | 751G-03 | compliant | onsemi |