-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection, DFN8 2x2, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9432
|
Newark | Power Load Switch, 5.5V, Dfn-8, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:-, On State Resistance:0.0128Ohm, Ic Case/Package:Dfn, No. Of Pins:8Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Onsemi NCP45521IMNTWG-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45W8764
|
Newark | Load Switch, Integrated, Ecoswitch™, 11.5 A/ Reel |Onsemi NCP45521IMNTWG-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.7640 | Buy Now |
DISTI #
NCP45521IMNTWG-HOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8DFN Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17388 In Stock |
|
$0.5794 / $1.5400 | Buy Now |
DISTI #
NCP45521IMNTWG-H
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 13.5 V, 10.5 A, 22.5 Milliohms, 8 Pins, DFN-EP - Tape and Reel (Alt: NCP45521IMNTWG-H) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
NCP45521IMNTWG-H
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 13.5 V, 10.5 A, 22.5 Milliohms, 8 Pins, DFN-EP - Tape and Reel (Alt: NCP45521IMNTWG-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.6199 / $0.6939 | Buy Now |
DISTI #
863-NCP45521IMNTWG-H
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch, Integrated, ecoSWITCH&trade, , 11.5 A, Fault Protection RoHS: Compliant | 58873 |
|
$0.5790 / $1.5400 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, PDSO8 | 12000 |
|
$0.6413 / $2.1375 | Buy Now |
DISTI #
NCP45521IMNTWG-H
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 13.5 V, 10.5 A, 22.5 Milliohms, 8 Pins, DFN-EP - Tape and Reel (Alt: NCP45521IMNTWG-H) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
NCP45521IMNTWG-H
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 13.5 V, 10.5 A, 22.5 Milliohms, 8 Pins, DFN-EP - Tape and Reel (Alt: NCP45521IMNTWG-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.6199 / $0.6939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP45521IMNTWG-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45521IMNTWG-H
onsemi
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection, DFN8 2x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2x2, 0.5P | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506CC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 13.5 V | |
Supply Voltage1-Min | 0.5 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |