Parametric results for: NCP45521IMNTWG-H under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp45521imntwgh
Select parts from the table below to compare.
Compare
Compare
NCP45521IMNTWG-H
onsemi
$0.6334 Yes Active 3.3 V 1.8 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SINK 5.5 V 3 V 13.5 V 500 mV YES INDUSTRIAL S-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2x2, 0.5P DFN-8 8 506CC compliant EAR99 8542.39.00.01 onsemi