Part Details for NCP370MUAITXG by onsemi
Overview of NCP370MUAITXG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP370MUAITXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8726
|
Newark | Battery Protectors |Onsemi NCP370MUAITXG Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 / $0.8050 | Buy Now |
DISTI #
NCP370MUAITXG
|
Avnet Americas | Over Voltage Protection Controller 12-Pin LLGA EP T/R - Tape and Reel (Alt: NCP370MUAITXG) RoHS: Compliant Min Qty: 596 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 239065 Partner Stock |
|
$0.5208 / $0.6216 | Buy Now |
|
Rochester Electronics | NCP370 - Buffer/Inverter Based Peripheral Driver, PBGA12 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 239065 |
|
$0.5206 / $0.6125 | Buy Now |
Part Details for NCP370MUAITXG
NCP370MUAITXG CAD Models
NCP370MUAITXG Part Data Attributes
|
NCP370MUAITXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP370MUAITXG
onsemi
Full Overvoltage and Overcurrent Protection Circuit OVLO 6.6 V, reverse OCP 1.75 A, LLGA12 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LLGA12 3x3, 0.5P | |
Package Description | LLGA-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 513AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 5 µs | |
Turn-on Time | 4000 µs | |
Width | 3 mm |
Alternate Parts for NCP370MUAITXG
This table gives cross-reference parts and alternative options found for NCP370MUAITXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP370MUAITXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNN3NV04PTR-E | OMNIFET II fully autoprotected Power MOSFET | STMicroelectronics | NCP370MUAITXG vs VNN3NV04PTR-E |