Part Details for NCP1377BD1R2G by onsemi
Overview of NCP1377BD1R2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1377BD1R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9817
|
Newark | Ic, smps Controller, current-Mode, cmos, sop,8Pin, plastic |Onsemi NCP1377BD1R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NCP1377 - Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, CMOS, PDSO7 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 494 |
|
$0.4165 / $0.4900 | Buy Now |
|
Ameya Holding Limited | PWM Current-Mode Controller for Free-Running Quasi-Resonant Operation | 2500 |
|
RFQ |
Part Details for NCP1377BD1R2G
NCP1377BD1R2G CAD Models
NCP1377BD1R2G Part Data Attributes:
|
NCP1377BD1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1377BD1R2G
onsemi
Controller, Free Running Quasi-Resonant Current Mode, SOIC 7 CASE OUTLINE, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 7 CASE OUTLINE | |
Package Description | SOIC-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO HAS RESONANT CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1377BD1R2G
This table gives cross-reference parts and alternative options found for NCP1377BD1R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1377BD1R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1377D1R2G | Controller, Free Running Quasi-Resonant Current Mode, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1377BD1R2G vs NCP1377D1R2G |
MP020-5GS-Z | Switching Regulator, Current/voltage-mode, 0.395A, PDSO7, MS-012, SOIC-8/7 | Monolithic Power Systems | NCP1377BD1R2G vs MP020-5GS-Z |
MP020-5GS | Switching Regulator, Current/voltage-mode, 0.395A, PDSO7, SOIC-8/7 | Monolithic Power Systems | NCP1377BD1R2G vs MP020-5GS |