Filter Your Search
1 - 1 of 1 results
|
NCP1377BD1R2G
onsemi
|
$0.7182 | Yes | Lifetime Buy | 11 V | 8.2 V | 500 mA | YES | SINGLE | 300 kHz | ALSO HAS RESONANT CONTROL TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC 7 CASE OUTLINE | SOIC-8/7 | 7 | 751U | compliant | EAR99 | 8542.39.00.01 | onsemi |