Part Details for MP020-5GS-Z by Monolithic Power Systems
Overview of MP020-5GS-Z by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MP020-5GS-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1518-2-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.5042 / $0.5515 | Buy Now |
DISTI #
MP020-5GS-Z
|
Avnet Americas | Conv DC-DC Single Flyback 6.6V 28V 7-Pin SOIC A T/R - Tape and Reel (Alt: MP020-5GS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5655 / $0.6825 | Buy Now |
DISTI #
946-MP0205GSZ
|
Mouser Electronics | Switching Voltage Regulators Offline, Prmry-Side Reg w/ CC/CV Control RoHS: Compliant | 1807 |
|
$0.5040 / $1.2900 | Buy Now |
|
Future Electronics | MP020-5 Series 28 V 75 KHz SMT Offline Primary-Side Regulator - SOIC8-7A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.5150 | Buy Now |
DISTI #
69172937
|
Verical | Offline Primary-Side Regulator Min Qty: 2500 Package Multiple: 2500 Date Code: 2249 | Americas - 12500 |
|
$0.5976 | Buy Now |
DISTI #
MP020-5GS-Z
|
Avnet Silica | Conv DC-DC Single Flyback 6.6V 28V 7-Pin SOIC A T/R (Alt: MP020-5GS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 8SOIC | 2500 |
|
$0.5019 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC-7A | 1466 |
|
$0.3334 / $0.4321 | Buy Now |
|
New Advantage Corporation | MP020-5 Series 28 V 75 KHz SMT Offline Primary-Side Regulator - SOIC8-7A RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.6533 / $0.7000 | Buy Now |
|
Win Source Electronics | IC OFFLINE SWITCH FLYBACK 8SOIC | 21800 |
|
$0.5830 / $0.8740 | Buy Now |
Part Details for MP020-5GS-Z
MP020-5GS-Z CAD Models
MP020-5GS-Z Part Data Attributes
|
MP020-5GS-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP020-5GS-Z
Monolithic Power Systems
Switching Regulator, Current/voltage-mode, 0.395A, PDSO7, MS-012, SOIC-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.395 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MP020-5GS-Z
This table gives cross-reference parts and alternative options found for MP020-5GS-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP020-5GS-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP020-5GS | Switching Regulator, Current/voltage-mode, 0.395A, PDSO7, SOIC-8/7 | Monolithic Power Systems | MP020-5GS-Z vs MP020-5GS |
NCP1377BD1R2G | Controller, Free Running Quasi-Resonant Current Mode, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | MP020-5GS-Z vs NCP1377BD1R2G |