Part Details for NCP1090DBG by onsemi
Overview of NCP1090DBG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for NCP1090DBG
NCP1090DBG CAD Models
NCP1090DBG Part Data Attributes:
|
NCP1090DBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1090DBG
onsemi
Integrated IEEE 802.3af PoE-PD Interface Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NCP1090DBG
This table gives cross-reference parts and alternative options found for NCP1090DBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1090DBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1090DG | Integrated PoE-PD Interface Controller, IEEE 802.3af, 15W, SOIC-8 Narrow Body, 96-TUBE | onsemi | NCP1090DBG vs NCP1090DG |
NCP1090DRG | Integrated PoE-PD Interface Controller, IEEE 802.3af, 15W, SOIC-8 Narrow Body, 3000-REEL | onsemi | NCP1090DBG vs NCP1090DRG |