NCP1090DBG
vs
NCP1090DRG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ONSEMI
ONSEMI
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
onsemi
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC-8 Narrow Body
Package Description
LEAD FREE, SOIC-8
Pin Count
8
Manufacturer Package Code
751AZ
Factory Lead Time
4 Weeks
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.72 mm
Supply Voltage-Max
57 V
Supply Voltage-Min
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.94 mm
Compare NCP1090DBG with alternatives
Compare NCP1090DRG with alternatives