Part Details for NCM21X7R102K100F by NIC Components Corp
Overview of NCM21X7R102K100F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCM21X7R102K100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCM21X7R102K100F
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: NCM21X7R102K100F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0700 / $0.0782 | Buy Now |
DISTI #
V99:2348_17681272
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1633 | Americas - 5 |
|
$0.0337 | Buy Now |
DISTI #
C1S527800177009
|
Chip1Stop | Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125C Bulk RoHS: Compliant | 5 |
|
$0.0592 | Buy Now |
Part Details for NCM21X7R102K100F
NCM21X7R102K100F CAD Models
NCM21X7R102K100F Part Data Attributes
|
NCM21X7R102K100F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21X7R102K100F
NIC Components Corp
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 2012
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21X7R102K100F
This table gives cross-reference parts and alternative options found for NCM21X7R102K100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21X7R102K100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL221C102KAB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21X7R102K100F vs SL221C102KAB |
AR211C102K4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21X7R102K100F vs AR211C102K4R |
SR221C102KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | NCM21X7R102K100F vs SR221C102KAR |
SR211C102KARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | NCM21X7R102K100F vs SR211C102KARTR1 |
NCM21X7R102K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCM21X7R102K100F vs NCM21X7R102K100TRF |
SR591C102KAR | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 2012 | Kyocera AVX Components | NCM21X7R102K100F vs SR591C102KAR |
SL211C102KAB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21X7R102K100F vs SL211C102KAB |
AR201C102K4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21X7R102K100F vs AR201C102K4R |
SR591C102KARTR1 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 2012 | Kyocera AVX Components | NCM21X7R102K100F vs SR591C102KARTR1 |
SR211C102KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | NCM21X7R102K100F vs SR211C102KAR |