Part Details for AR201C102K4R by Kyocera AVX Components
Overview of AR201C102K4R by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR201C102K4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M7585
|
Newark | Ceramic Capacitor 1000Pf, 100V, X7R, 10%, Radial, Capacitance:1000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Product Range:Skycap Ar Series Rohs Compliant: Yes |Kyocera Avx AR201C102K4R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 | Buy Now |
DISTI #
478-5088-ND
|
DigiKey | CAP CER 1000PF 100V X7R RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
413 In Stock |
|
$0.1745 / $0.7100 | Buy Now |
DISTI #
AR201C102K4R
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C Bulk - Bulk (Alt: AR201C102K4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1106 | Buy Now |
DISTI #
581-AR201C102K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 1000 pF X7R 10% 2.54 mm AEC-Q200 RoHS: Compliant | 1166 |
|
$0.1690 / $0.6700 | Buy Now |
DISTI #
70195801
|
RS | AR20 AR 1nF Ceramic Multilayer Capacitor, 100 VDC, +125degC, X7R Dielec, +/-10% | AVX AR201C102K4R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 / $0.3910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.0752 | Buy Now |
Part Details for AR201C102K4R
AR201C102K4R CAD Models
AR201C102K4R Part Data Attributes
|
AR201C102K4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR201C102K4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for AR201C102K4R
This table gives cross-reference parts and alternative options found for AR201C102K4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR201C102K4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CML102K100 | C-CER MON .001UF 100V X7R | NTE Electronics Inc | AR201C102K4R vs CML102K100 |
AR201C102K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | AR201C102K4R vs AR201C102K4RTR1 |
SR591C102KARTR1 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 2012 | Kyocera AVX Components | AR201C102K4R vs SR591C102KARTR1 |
NCM21X7R102K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AR201C102K4R vs NCM21X7R102K100TRF |
SR591C102KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR201C102K4R vs SR591C102KARAP1 |
SR221C102KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR201C102K4R vs SR221C102KART |
AR211C102K4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | AR201C102K4R vs AR211C102K4RT |
SR591C102KAR | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 2012 | Kyocera AVX Components | AR201C102K4R vs SR591C102KAR |
SR221C102KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR201C102K4R vs SR221C102KARAP1 |
AR201C102K4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | AR201C102K4R vs AR201C102K4RT |