Part Details for NCM21X7R102K100TRF by NIC Components Corp
Overview of NCM21X7R102K100TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCM21X7R102K100TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCM21X7R102K100TRF
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: NCM21X7R102K100TRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.0700 / $0.0782 | Buy Now |
Part Details for NCM21X7R102K100TRF
NCM21X7R102K100TRF CAD Models
NCM21X7R102K100TRF Part Data Attributes
|
NCM21X7R102K100TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21X7R102K100TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21X7R102K100TRF
This table gives cross-reference parts and alternative options found for NCM21X7R102K100TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21X7R102K100TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CML102K100 | C-CER MON .001UF 100V X7R | NTE Electronics Inc | NCM21X7R102K100TRF vs CML102K100 |
AR201C102K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21X7R102K100TRF vs AR201C102K4RTR1 |
SR591C102KARTR1 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 2012 | Kyocera AVX Components | NCM21X7R102K100TRF vs SR591C102KARTR1 |
SR591C102KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | NCM21X7R102K100TRF vs SR591C102KARAP1 |
SR221C102KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | NCM21X7R102K100TRF vs SR221C102KART |
AR211C102K4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21X7R102K100TRF vs AR211C102K4RT |
SR591C102KAR | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 2012 | Kyocera AVX Components | NCM21X7R102K100TRF vs SR591C102KAR |
SR221C102KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | NCM21X7R102K100TRF vs SR221C102KARAP1 |
AR201C102K4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21X7R102K100TRF vs AR201C102K4RT |
SR291C102KAA | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NCM21X7R102K100TRF vs SR291C102KAA |