Part Details for NCB0805GK601TR030QYF by NIC Components Corp
Overview of NCB0805GK601TR030QYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NCB0805GK601TR030QYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB0805GK601TR030Q
|
Avnet Americas | Ferrite Chip Bead 600Ohm 300mA 0.4Ohm 2-Pin 0805 T/R - Tape and Reel (Alt: NCB0805GK601TR030Q) Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 / $0.0114 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0088 | Buy Now |
Part Details for NCB0805GK601TR030QYF
NCB0805GK601TR030QYF CAD Models
NCB0805GK601TR030QYF Part Data Attributes
|
NCB0805GK601TR030QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0805GK601TR030QYF
NIC Components Corp
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | TS 16949 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for NCB0805GK601TR030QYF
This table gives cross-reference parts and alternative options found for NCB0805GK601TR030QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB0805GK601TR030QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB05YTYN601 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN | SEI Stackpole Electronics Inc | NCB0805GK601TR030QYF vs FB05YTYN601 |
FBM0805-501P | Ferrite Chip, | VENKEL LTD | NCB0805GK601TR030QYF vs FBM0805-501P |
GMLB-201209-0470Y-BK | Ferrite Chip, | Pulse Maglayers | NCB0805GK601TR030QYF vs GMLB-201209-0470Y-BK |
FBM0805-501E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | NCB0805GK601TR030QYF vs FBM0805-501E |
BBBK00201209601Y00 | Ferrite Chip, | Chilisin Electronics Corp | NCB0805GK601TR030QYF vs BBBK00201209601Y00 |
FBM0805-681E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | NCB0805GK601TR030QYF vs FBM0805-681E |
FB05YTYN501 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN | SEI Stackpole Electronics Inc | NCB0805GK601TR030QYF vs FB05YTYN501 |
MLB10-431-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | NCB0805GK601TR030QYF vs MLB10-431-RC |
MLB10-471-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | NCB0805GK601TR030QYF vs MLB10-471-RC |
MLB10-681-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | NCB0805GK601TR030QYF vs MLB10-681-RC |