Part Details for FB05YTYN501 by SEI Stackpole Electronics Inc
Overview of FB05YTYN501 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for FB05YTYN501
FB05YTYN501 CAD Models
FB05YTYN501 Part Data Attributes
|
FB05YTYN501
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FB05YTYN501
SEI Stackpole Electronics Inc
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN | |
Width | 1.25 mm |
Alternate Parts for FB05YTYN501
This table gives cross-reference parts and alternative options found for FB05YTYN501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB05YTYN501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB05YTYN601 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN | SEI Stackpole Electronics Inc | FB05YTYN501 vs FB05YTYN601 |
NCB0805GK601TR030QYF | Ferrite Chip | NIC Components Corp | FB05YTYN501 vs NCB0805GK601TR030QYF |
FBM0805-501P | Ferrite Chip, | VENKEL LTD | FB05YTYN501 vs FBM0805-501P |
GMLB-201209-0470Y-BK | Ferrite Chip, | Pulse Maglayers | FB05YTYN501 vs GMLB-201209-0470Y-BK |
FBM0805-501E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | FB05YTYN501 vs FBM0805-501E |
BBBK00201209601Y00 | Ferrite Chip, | Chilisin Electronics Corp | FB05YTYN501 vs BBBK00201209601Y00 |
FBM0805-681E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | FB05YTYN501 vs FBM0805-681E |
MLB10-431-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | FB05YTYN501 vs MLB10-431-RC |
MLB10-471-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | FB05YTYN501 vs MLB10-471-RC |
MLB10-681-RC | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | FB05YTYN501 vs MLB10-681-RC |