Part Details for NCB-H1206B121TR200F by NIC Components Corp
Overview of NCB-H1206B121TR200F by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB-H1206B121TR200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB-H1206B121TR200
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 120 Ohm, 2 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: NCB-H1206B121TR200) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 141000 Factory Stock |
|
$0.0172 / $0.0182 | Buy Now |
DISTI #
V72:2272_06847099
|
Arrow Electronics | Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1701 Container: Cut Strips | Americas - 1 |
|
$0.0787 | Buy Now |
|
Future Electronics | NCB-H Series 1206 120 Ohm 2000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0781 / $0.0856 | Buy Now |
DISTI #
14158666
|
Verical | Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 69000 |
|
$0.0214 / $0.0267 | Buy Now |
DISTI #
16645966
|
Verical | Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.0267 | Buy Now |
DISTI #
NCB-H1206B121TR200F
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 120 Ohm, 2 A, 100 Milliohm, � 25% - Tape and Reel (Alt: NCB-H1206B121TR200F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800237426
|
Chip1Stop | Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 100mOhm DCR 1206 T/R RoHS: Compliant pbFree: Yes | 9000 |
|
$0.0763 / $0.0803 | Buy Now |
DISTI #
C1S527800495303
|
Chip1Stop | Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 100mOhm DCR 1206 T/R RoHS: Compliant pbFree: Yes | 1 |
|
$0.0787 | Buy Now |
Part Details for NCB-H1206B121TR200F
NCB-H1206B121TR200F CAD Models
NCB-H1206B121TR200F Part Data Attributes
|
NCB-H1206B121TR200F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H1206B121TR200F
NIC Components Corp
Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for NCB-H1206B121TR200F
This table gives cross-reference parts and alternative options found for NCB-H1206B121TR200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB-H1206B121TR200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB1206F-501P | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | NCB-H1206B121TR200F vs CTCB1206F-501P |
NCB-H1206PY601TR200QYF | Ferrite Chip | NIC Components Corp | NCB-H1206B121TR200F vs NCB-H1206PY601TR200QYF |
FB04YTYH501 | Ferrite Chip, | SEI Stackpole Electronics Inc | NCB-H1206B121TR200F vs FB04YTYH501 |
PBY321611T-601Y-N | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | NCB-H1206B121TR200F vs PBY321611T-601Y-N |
BBPY00321611601Y00 | Ferrite Chip, | Chilisin Electronics Corp | NCB-H1206B121TR200F vs BBPY00321611601Y00 |
GMLB-321611-0600Y-PY | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | NCB-H1206B121TR200F vs GMLB-321611-0600Y-PY |
CB04YTYH601 | Ferrite Bead | Viking Tech Corp | NCB-H1206B121TR200F vs CB04YTYH601 |
BBPY00321611601Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | NCB-H1206B121TR200F vs BBPY00321611601Y00 |
CB04YTYH401 | Ferrite Bead | Viking Tech Corp | NCB-H1206B121TR200F vs CB04YTYH401 |
HCB3216KF-601T20 | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206, 2 PIN | Superworld Holdings Ptd Ltd | NCB-H1206B121TR200F vs HCB3216KF-601T20 |