Part Details for ABPY00160808221Y00 by Pulse Electronics Corporation
Overview of ABPY00160808221Y00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ABPY00160808221Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8675
|
Newark | For Power Line Under 1 Ghz/T&r |Pulse ABPY00160808221Y00 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
553-ABPY00160808221Y00CT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
51508 In Stock |
|
$0.0175 / $0.1000 | Buy Now |
DISTI #
ABPY00160808221Y00
|
Avnet Americas | Ferrite Chip Bead 220Ohm 2A 0.1Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: ABPY00160808221Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0196 | Buy Now |
DISTI #
673-ABPY160808221Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz RoHS: Compliant | 0 |
|
$0.0170 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0180 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0182 / $0.0205 | Buy Now |
DISTI #
000000000006431636
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz Min Qty: 20000 | 0 |
|
$0.0178 / $0.0182 | Buy Now |
DISTI #
ABPY00160808221Y00
|
Avnet Abacus | Ferrite Chip Bead 220Ohm 2A 0.1Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: ABPY00160808221Y00) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABPY00160808221Y00
ABPY00160808221Y00 CAD Models
ABPY00160808221Y00 Part Data Attributes
|
ABPY00160808221Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ABPY00160808221Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |
Alternate Parts for ABPY00160808221Y00
This table gives cross-reference parts and alternative options found for ABPY00160808221Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABPY00160808221Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILHB0603ER121V | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Vishay Intertechnologies | ABPY00160808221Y00 vs ILHB0603ER121V |
MCP0603F121PB-T | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | ABPY00160808221Y00 vs MCP0603F121PB-T |
NCB-H0603R121TR200F | 1 FUNCTIONS, 2 A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Nichicon Corporation | ABPY00160808221Y00 vs NCB-H0603R121TR200F |
BBHV00160808471Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | ABPY00160808221Y00 vs BBHV00160808471Y00 |
BMB1J0150PN2 | 1 FUNCTIONS, 2A, FERRITE BEAD | TE Connectivity | ABPY00160808221Y00 vs BMB1J0150PN2 |
MFBA2V1608-121-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Eaton Corporation | ABPY00160808221Y00 vs MFBA2V1608-121-R |
ILHB0603ER600V | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Vishay Intertechnologies | ABPY00160808221Y00 vs ILHB0603ER600V |
ILHB0603RK600V | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | ABPY00160808221Y00 vs ILHB0603RK600V |
ILHB0603ER121V | Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Dale | ABPY00160808221Y00 vs ILHB0603ER121V |
ABPY00160808221Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | ABPY00160808221Y00 vs ABPY00160808221Y00 |