-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Unbuffered Inverter, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1996
|
Newark | Dual Inverter, Sc-70-6, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-70, Product Range:7W04, Logic Ic Family:7Wzu, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NC7WZU04P6X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5557 |
|
$0.0670 / $0.3250 | Buy Now |
DISTI #
29X6816
|
Newark | Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-70, Product Range:7W04, Logic Ic Family:7Wzu, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Output Current:8Ma Rohs Compliant: Yes |Onsemi NC7WZU04P6X Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
58M9762
|
Newark | Ic, Nc7Sw, Smd, Logic Family/Base Number:Nc7W04, Logic Type:Inverter, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:6Pins, Logic Ic Family:Nc7W, Logic Ic Rohs Compliant: Yes |Onsemi NC7WZU04P6X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0710 / $0.3290 | Buy Now |
DISTI #
NC7WZU04P6XCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP SC88 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10367 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NC7WZU04P6X
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZU04P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
NC7WZU04P6X
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZU04P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
512-NC7WZU04P6X
|
Mouser Electronics | Inverters UHS Dual Unbuff Inv RoHS: Compliant | 9522 |
|
$0.0350 / $0.3200 | Buy Now |
DISTI #
V79:2366_18324936
|
Arrow Electronics | Inverter 2-Element CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1640 | Americas - 18000 |
|
$0.0295 / $0.2976 | Buy Now |
DISTI #
A03:0893_01824902
|
Arrow Electronics | Inverter 2-Element CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2351 | Asia - 6000 |
|
$0.0286 / $0.0432 | Buy Now |
|
Future Electronics | NC7WZU04 Series 5.5 V TinyLogic UHS Dual Unbuffered Inverter - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0260 / $0.0299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZU04P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZU04P6X
onsemi
TinyLogic UHS Dual Unbuffered Inverter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7WZU04P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZU04P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZU04P6X | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZU04P6X vs NC7WZU04P6X |
NL27WZU04DFT2G | Unbuffered Dual Inverter, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NC7WZU04P6X vs NL27WZU04DFT2G |
74LVC2GU04DCKTE4 | Dual Inverter 6-SC70 -40 to 85 | Texas Instruments | NC7WZU04P6X vs 74LVC2GU04DCKTE4 |
74LVC2GU04DCKRE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | NC7WZU04P6X vs 74LVC2GU04DCKRE4 |
NL27WZU04DFT4 | DUAL 1-INPUT INVERT GATE, PDSO6, SC-70, SC-88, SOT-363, 6 PIN | onsemi | NC7WZU04P6X vs NL27WZU04DFT4 |
74LVC2GU04DCKRG4 | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | Texas Instruments | NC7WZU04P6X vs 74LVC2GU04DCKRG4 |
NL27WZU04DFT2 | 27WZ SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SC-88, SC-70, SOT-363, 6 PIN | onsemi | NC7WZU04P6X vs NL27WZU04DFT2 |
NC7WZU04P6 | TinyLogic UHS Dual Unbuffered Inverter, 250-REEL | onsemi | NC7WZU04P6X vs NC7WZU04P6 |
74LVC2GU04GW,125 | 74LVC2GU04 - Dual inverter TSSOP 6-Pin | NXP Semiconductors | NC7WZU04P6X vs 74LVC2GU04GW,125 |