There are no models available for this part yet.
Overview of 74LVC2GU04DCKRE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74LVC2GU04DCKRE4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 666 |
|
$0.2903 / $0.3415 | Buy Now |
CAD Models for 74LVC2GU04DCKRE4 by Texas Instruments
Part Data Attributes for 74LVC2GU04DCKRE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, SC-70, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Inputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
5.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for 74LVC2GU04DCKRE4
This table gives cross-reference parts and alternative options found for 74LVC2GU04DCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2GU04DCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZU04DFT2G | Unbuffered Dual Inverter, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | 74LVC2GU04DCKRE4 vs NL27WZU04DFT2G |
NC7WZU04P6X | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC2GU04DCKRE4 vs NC7WZU04P6X |
NL27WZU04DFT2 | 27WZ SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SC-88, SC-70, SOT-363, 6 PIN | onsemi | 74LVC2GU04DCKRE4 vs NL27WZU04DFT2 |
74LVC2GU04DCKTE4 | Dual Inverter 6-SC70 -40 to 85 | Texas Instruments | 74LVC2GU04DCKRE4 vs 74LVC2GU04DCKTE4 |
NC7WZU04P6X_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC2GU04DCKRE4 vs NC7WZU04P6X_NL |
74LVC2GU04DCKRG4 | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | Texas Instruments | 74LVC2GU04DCKRE4 vs 74LVC2GU04DCKRG4 |
74LVC2GU04GW,125 | 74LVC2GU04 - Dual inverter TSSOP 6-Pin | NXP Semiconductors | 74LVC2GU04DCKRE4 vs 74LVC2GU04GW,125 |
NC7WZU04P6 | TinyLogic UHS Dual Unbuffered Inverter, 250-REEL | onsemi | 74LVC2GU04DCKRE4 vs NC7WZU04P6 |
NC7WZU04P6 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC2GU04DCKRE4 vs NC7WZU04P6 |
NC7WZU04P6X | TinyLogic UHS Dual Unbuffered Inverter, 3000-REEL | onsemi | 74LVC2GU04DCKRE4 vs NC7WZU04P6X |