Part Details for NL27WZU04DFT4 by onsemi
Overview of NL27WZU04DFT4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NL27WZU04DFT4
NL27WZU04DFT4 CAD Models
NL27WZU04DFT4 Part Data Attributes
|
NL27WZU04DFT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZU04DFT4
onsemi
DUAL 1-INPUT INVERT GATE, PDSO6, SC-70, SC-88, SOT-363, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-363 | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NL27WZU04DFT4
This table gives cross-reference parts and alternative options found for NL27WZU04DFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZU04DFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2GU04GW,125 | 74LVC2GU04 - Dual inverter TSSOP 6-Pin | NXP Semiconductors | NL27WZU04DFT4 vs 74LVC2GU04GW,125 |
74LVC2GU04DCKRG4 | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | Texas Instruments | NL27WZU04DFT4 vs 74LVC2GU04DCKRG4 |
NL27WZU04DFT2G | Unbuffered Dual Inverter, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NL27WZU04DFT4 vs NL27WZU04DFT2G |
74LVC2GU04GW | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Gate | NXP Semiconductors | NL27WZU04DFT4 vs 74LVC2GU04GW |
74LVC2GU04DCKRE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | NL27WZU04DFT4 vs 74LVC2GU04DCKRE4 |
NC7WZU04P6 | TinyLogic UHS Dual Unbuffered Inverter, 250-REEL | onsemi | NL27WZU04DFT4 vs NC7WZU04P6 |