Logic
NC7SV08L6X
Description: AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6

Overview of NC7SV08L6X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NC7SV08L6X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-NC7SV08L6X-ND
DigiKey IC GATE AND 1CH 2-INP 6MICROPAK Min Qty: 1661 Container: Bulk MARKETPLACE PRODUCT 37828
In Stock
  • 1,661 $0.1800
$0.1800 Buy Now
Bristol Electronics   4841
RFQ
Bristol Electronics   2324
RFQ
Bristol Electronics   Min Qty: 14 330
  • 14 $0.3750
  • 41 $0.1875
  • 268 $0.1125
$0.1125 / $0.3750 Buy Now
Quest Components HC/UH SERIES, 2-INPUT AND GATE, DSO6 5653
  • 1 $0.3489
  • 1,229 $0.1454
  • 5,504 $0.1279
$0.1279 / $0.3489 Buy Now
Quest Components HC/UH SERIES, 2-INPUT AND GATE, DSO6 5328
  • 1 $0.5815
  • 689 $0.2326
  • 3,440 $0.2035
$0.2035 / $0.5815 Buy Now
Quest Components HC/UH SERIES, 2-INPUT AND GATE, DSO6 3872
  • 1 $0.5815
  • 689 $0.2326
  • 3,440 $0.2035
$0.2035 / $0.5815 Buy Now
Quest Components HC/UH SERIES, 2-INPUT AND GATE, DSO6 264
  • 1 $0.5000
  • 11 $0.2500
  • 41 $0.1500
$0.1500 / $0.5000 Buy Now
Rochester Electronics AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 37828
  • 1 $0.1824
  • 25 $0.1788
  • 100 $0.1715
  • 500 $0.1642
  • 1,000 $0.1550
$0.1550 / $0.1824 Buy Now

CAD Models for NC7SV08L6X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7SV08L6X by Fairchild Semiconductor Corporation

NC7SV08L6X
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MICROPAK MLP
Package Description
1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6
Pin Count
6
Manufacturer Package Code
6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED)
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
1.45 mm
Load Capacitance (CL)
30 pF
Logic IC Type
AND GATE
Max I(ol)
0.002 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
14.6 ns
Propagation Delay (tpd)
14.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.55 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. NC7SV08L6X
    Fairchild Semiconductor Corporation
    AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6
    VS

Alternate Parts for NC7SV08L6X

This table gives cross-reference parts and alternative options found for NC7SV08L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SV08L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7SV08L6X TinyLogic ULP-A 2-Input AND Gate, 5000-REEL onsemi NC7SV08L6X vs NC7SV08L6X
Part Number Description Manufacturer Compare
NC7WZ14P6 Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation NC7SV08L6X vs NC7WZ14P6
NC7ST08L6X AND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 Fairchild Semiconductor Corporation NC7SV08L6X vs NC7ST08L6X
74HCT2G04GV HCT SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT457, SC-74, TSOP-6 NXP Semiconductors NC7SV08L6X vs 74HCT2G04GV
74HCT2G04GW HCT SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT363, SC-88, 6 PIN NXP Semiconductors NC7SV08L6X vs 74HCT2G04GW
74AUP1G14GF,132 74AUP1G14 - Low-power Schmitt trigger inverter SON 6-Pin NXP Semiconductors NC7SV08L6X vs 74AUP1G14GF,132
74AUP1G14GF AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 NXP Semiconductors NC7SV08L6X vs 74AUP1G14GF
NC7SP00L6X NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, 1 MM, MICROPAK-6 Fairchild Semiconductor Corporation NC7SV08L6X vs NC7SP00L6X
NC7WZ17L6X Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 Fairchild Semiconductor Corporation NC7SV08L6X vs NC7WZ17L6X
74LVC1G04GM LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 NXP Semiconductors NC7SV08L6X vs 74LVC1G04GM
NC7SP02L6X NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 Fairchild Semiconductor Corporation NC7SV08L6X vs NC7SP02L6X

Related Parts for NC7SV08L6X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7SV08L6X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7SV08L6X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NC7SV08L6X would you like to use for your alert(s)?
  • Please alert me when NC7SV08L6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7SV08L6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7SV08L6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7SV08L6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7SV08L6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7SV08L6X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: