Part Details for NC7SP00L6X by Fairchild Semiconductor Corporation
Overview of NC7SP00L6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SP00L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 4850 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 3880 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Rochester Electronics | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1279 |
|
$0.1490 / $0.1753 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 195000 |
|
RFQ |
Part Details for NC7SP00L6X
NC7SP00L6X CAD Models
NC7SP00L6X Part Data Attributes:
|
NC7SP00L6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SP00L6X
Fairchild Semiconductor Corporation
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, 1 MM, MICROPAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MicroPak | |
Package Description | 1 MM, MICROPAK-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SP00L6X
This table gives cross-reference parts and alternative options found for NC7SP00L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP00L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G00GF | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | NXP Semiconductors | NC7SP00L6X vs 74LVC1G00GF |
NC7S02L6X | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SP00L6X vs NC7S02L6X |
74LVC2G14GW,125 | 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input TSSOP 6-Pin | NXP Semiconductors | NC7SP00L6X vs 74LVC2G14GW,125 |
NC7SZ05L6X | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SP00L6X vs NC7SZ05L6X |
NC7SZ10L6X | NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SP00L6X vs NC7SZ10L6X |
74LVC1G86GM | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | NC7SP00L6X vs 74LVC1G86GM |
NC7S32L6X | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SP00L6X vs NC7S32L6X |
74LVC1G86GM,115 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate SON 6-Pin | NXP Semiconductors | NC7SP00L6X vs 74LVC1G86GM,115 |
NC7SZ32L6X | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SP00L6X vs NC7SZ32L6X |
NC7SP02L6X | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SP00L6X vs NC7SP02L6X |