There are no models available for this part yet.
Overview of NC7ST00L6X by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for NC7ST00L6X by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82C9972
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Micropak, Product Range:Nc7St00, Logic Ic Family:Nc7St, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi NC7ST00L6X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.2150 | Buy Now | |
DISTI #
NC7ST00L6XCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 6MICROPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1837 / $0.6500 | Buy Now | |
DISTI #
NC7ST00L6X
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7ST00L6X) RoHS: Compliant Min Qty: 1701 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 60000 Partner Stock |
|
$0.1823 / $0.2176 | Buy Now | |
DISTI #
NC7ST00L6X
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7ST00L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 / $0.2176 | Buy Now | |
DISTI #
512-NC7ST00L6X
|
Mouser Electronics | Logic Gates 2-Input NAND Gate RoHS: Compliant | 4851 |
|
$0.1850 / $0.6400 | Buy Now | |
Onlinecomponents.com | NAND 7ST00 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 0.55mm 2mA 2mA 2V | 0 |
|
$0.1761 / $0.1934 | Buy Now |
CAD Models for NC7ST00L6X by onsemi
Part Data Attributes for NC7ST00L6X by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
MICROPAK-6
|
Manufacturer Package Code
|
127EB
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
HST/T
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.45 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.002 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
25 mA
|
Prop. Delay@Nom-Sup
|
17 ns
|
Propagation Delay (tpd)
|
31 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
0.55 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|
Alternate Parts for NC7ST00L6X
This table gives cross-reference parts and alternative options found for NC7ST00L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST00L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G07GW,125 | 74AUP2G07 - Low-power dual buffer with open-drain output@en-us | Nexperia | NC7ST00L6X vs 74AUP2G07GW,125 |
NC7ST02L6X | TinyLogic HST 2-Input NOR Gate, 5000-REEL | onsemi | NC7ST00L6X vs NC7ST02L6X |
NLU2G07MUTCG | Dual Non-Inverting Buffer with Open Drain Output, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL | onsemi | NC7ST00L6X vs NLU2G07MUTCG |
SN74LVC1G32DRYR | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 | Texas Instruments | NC7ST00L6X vs SN74LVC1G32DRYR |
NC7WZ17L6X | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 5000-REEL | onsemi | NC7ST00L6X vs NC7WZ17L6X |
74LVCE1G32FZ4-7 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | NC7ST00L6X vs 74LVCE1G32FZ4-7 |
74LVC1G32GM,115 | 74LVC1G32 - Single 2-input OR gate@en-us SON 6-Pin | Nexperia | NC7ST00L6X vs 74LVC1G32GM,115 |
74AUP1G17GF,132 | 74AUP1G17 - Low-power Schmitt trigger@en-us SON 6-Pin | Nexperia | NC7ST00L6X vs 74AUP1G17GF,132 |
NC7SZ32L6X-L22175 | TinyLogic UHS 2-Input OR Gate, 5000-REEL | onsemi | NC7ST00L6X vs NC7SZ32L6X-L22175 |
74AUP1G3208GW,125 | 74AUP1G3208 - Low-power 3-input OR-AND gate@en-us | Nexperia | NC7ST00L6X vs 74AUP1G3208GW,125 |
Related Parts for NC7ST00L6X
-
NC7ST00M5XGates
-
NC7SZ126P5Bus Driver/Transceivers
-
NCP1215ASNT1GSwitching Regulator or Controllers
-
NRVB130T1GRectifier Diodes
-
NCP1086D2T-ADJLinear Regulator ICs
-
DS75176BTMLine Driver or Receivers
-
NCN4555MNR2GPower Management Circuits
-
MXSMLJ170CAE3Transient Suppressors
-
N25Q128A13ESFA0FFlash Memories