Part Details for NC7WZ17L6X by onsemi
Overview of NC7WZ17L6X by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NC7WZ17L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3199
|
Newark | Buffer, Dual, Mlp-6, Logic Family/Base Number:-, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Mlp, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:Nc7W, Logic Ic Base Number:-, Rohs Compliant: Yes |Onsemi NC7WZ17L6X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1480 / $0.4800 | Buy Now |
DISTI #
29H0716
|
Newark | Ic, logic Gate, dual Buffer, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7WZ17L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
NC7WZ17L6XCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 6MICROPAK Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1042 / $0.4800 | Buy Now |
DISTI #
NC7WZ17L6X
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7WZ17L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7WZ17L6X
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7WZ17L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-NC7WZ17L6X
|
Mouser Electronics | Buffers & Line Drivers Dl Buff Sch Trigger RoHS: Compliant | 0 |
|
$0.0880 / $0.3600 | Order Now |
|
Ameya Holding Limited | NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs | 5681 |
|
RFQ | |
DISTI #
NC7WZ17L6X
|
Avnet Asia | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak W T/R (Alt: NC7WZ17L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NC7WZ17L6X
|
Avnet Silica | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak W T/R (Alt: NC7WZ17L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 5.5V 6MICROPAK | 4270 |
|
$0.1236 | Buy Now |
Part Details for NC7WZ17L6X
NC7WZ17L6X CAD Models
NC7WZ17L6X Part Data Attributes
|
NC7WZ17L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ17L6X
onsemi
TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 13.1 ns | |
Propagation Delay (tpd) | 15.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
Alternate Parts for NC7WZ17L6X
This table gives cross-reference parts and alternative options found for NC7WZ17L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ17L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G17GM,132 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input SON 6-Pin | NXP Semiconductors | NC7WZ17L6X vs 74LVC2G17GM,132 |
74LVC2G17GM | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7WZ17L6X vs 74LVC2G17GM |
74LVC2G17GM,115 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input SON 6-Pin | NXP Semiconductors | NC7WZ17L6X vs 74LVC2G17GM,115 |
NC7WZ17L6X | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZ17L6X vs NC7WZ17L6X |
74LVC2G17GM,115 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us SON 6-Pin | Nexperia | NC7WZ17L6X vs 74LVC2G17GM,115 |
74LVC2G17GM,132 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us SON 6-Pin | Nexperia | NC7WZ17L6X vs 74LVC2G17GM,132 |
74LVC2G17GM | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | NC7WZ17L6X vs 74LVC2G17GM |