Part Details for SN74LVC1G32DRYR by Texas Instruments
Overview of SN74LVC1G32DRYR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SN74LVC1G32DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21549-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP 6SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11825 In Stock |
|
$0.0881 / $0.4000 | Buy Now |
DISTI #
2156-SN74LVC1G32DRYR-ND
|
DigiKey | IC GATE OR 1CH 2-INP 6SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11193 In Stock |
|
$0.1400 | Buy Now |
DISTI #
595-SN74LVC1G32DRYR
|
Mouser Electronics | Logic Gates SNGL 2 Input Pos OR Gate RoHS: Compliant | 5024 |
|
$0.0840 / $0.3900 | Buy Now |
DISTI #
62981103
|
Verical | OR Gate 1-Element 2-IN CMOS 6-Pin USON T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2229 | Americas - 4755 |
|
$0.0928 / $0.2411 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4596 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO6 | 10 |
|
$0.1890 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO6 | 3676 |
|
$0.2438 / $0.9750 | Buy Now |
|
Rochester Electronics | SN74LVC1G32 Single 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 11193 |
|
$0.1244 / $0.1463 | Buy Now |
DISTI #
SN74LVC1G32DRYR
|
TME | IC: digital, OR, Ch: 1, IN: 2, CMOS, SMD, SON6, 1.65÷5.5VDC, -40÷125°C Min Qty: 3 | 0 |
|
$0.1780 / $0.3890 | RFQ |
|
Ameya Holding Limited | IC GATE OR 1CH 2-INP 6-SON | 57997 |
|
RFQ |
Part Details for SN74LVC1G32DRYR
SN74LVC1G32DRYR CAD Models
SN74LVC1G32DRYR Part Data Attributes
|
SN74LVC1G32DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G32DRYR
Texas Instruments
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287UFAD, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74LVC1G32DRYR
This table gives cross-reference parts and alternative options found for SN74LVC1G32DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G32DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ32L6X-L22175 | TinyLogic UHS 2-Input OR Gate, 5000-REEL | onsemi | SN74LVC1G32DRYR vs NC7SZ32L6X-L22175 |
SN74LVC1G32DRYRG4 | Single 2-Input Positive-OR Gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G32DRYR vs SN74LVC1G32DRYRG4 |
SN74LVC1G32QDRYRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G32DRYR vs SN74LVC1G32QDRYRQ1 |
74LVC1G32GM,115 | 74LVC1G32 - Single 2-input OR gate SON 6-Pin | NXP Semiconductors | SN74LVC1G32DRYR vs 74LVC1G32GM,115 |
74LVC1G32GM | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | SN74LVC1G32DRYR vs 74LVC1G32GM |
NC7SZ32L6X | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | SN74LVC1G32DRYR vs NC7SZ32L6X |
74LVC1G32GM,132 | 74LVC1G32 - Single 2-input OR gate@en-us SON 6-Pin | Nexperia | SN74LVC1G32DRYR vs 74LVC1G32GM,132 |
74LVC1G32FZ4-7 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | SN74LVC1G32DRYR vs 74LVC1G32FZ4-7 |
74LVC1G32GM | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | SN74LVC1G32DRYR vs 74LVC1G32GM |