Part Details for NBSG16MMNG by onsemi
Overview of NBSG16MMNG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBSG16MMNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7666
|
Newark | Nbsg16Mmng, Motor Drivers/Controllers |Onsemi NBSG16MMNG Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4600 / $35.4500 | Buy Now |
DISTI #
NBSG16MMNG
|
Avnet Americas | Single Transmitter/Receiver 16-Pin QFN EP Rail - Rail/Tube (Alt: NBSG16MMNG) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 11685 Partner Stock |
|
$24.1800 / $28.8600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$27.1050 | Buy Now | |
|
Quest Components | 304 |
|
$36.8400 / $49.1200 | Buy Now | |
|
Rochester Electronics | Line Transceiver, 1 Driver, 1 Rcvr, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6609 |
|
$27.8600 / $32.7700 | Buy Now |
DISTI #
NBSG16MMNG
|
Avnet Americas | Single Transmitter/Receiver 16-Pin QFN EP Rail - Rail/Tube (Alt: NBSG16MMNG) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 11685 Partner Stock |
|
$24.1800 / $28.8600 | Buy Now |
|
Flip Electronics | Stock, ship today | 11685 |
|
$19.5000 | RFQ |
Part Details for NBSG16MMNG
NBSG16MMNG CAD Models
NBSG16MMNG Part Data Attributes:
|
NBSG16MMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBSG16MMNG
onsemi
Multilevel Input to CML Clock/Data Receiver/ Driver/Translator Buffer, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.155 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.155 ns | |
Width | 3 mm |
Alternate Parts for NBSG16MMNG
This table gives cross-reference parts and alternative options found for NBSG16MMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSG16MMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSG16MMNR2G | Multilevel Input to CML Clock/Data Receiver/ Driver/Translator Buffer, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NBSG16MMNG vs NBSG16MMNR2G |
NBSG16MMN | LINE TRANSCEIVER, PQCC16, QFN-16 | onsemi | NBSG16MMNG vs NBSG16MMN |