Part Details for NBSG16MNG by onsemi
Overview of NBSG16MNG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBSG16MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7669
|
Newark | Line Transceiver, 1 Driver, 1 Rcvr, Ecl |Onsemi NBSG16MNG Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4600 / $35.4500 | Buy Now |
DISTI #
NBSG16MNG
|
Avnet Americas | Single Transmitter/Receiver 16-Pin QFN EP Rail - Rail/Tube (Alt: NBSG16MNG) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 14760 Partner Stock |
|
$24.1800 / $28.8600 | Buy Now |
|
Rochester Electronics | NBSG16 - Transceiver Instrumentation 16-QFN Tube RoHS: Compliant Status: Rochester Active Min Qty: 1 | 3998 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 14760 |
|
$19.5000 | RFQ |
Part Details for NBSG16MNG
NBSG16MNG CAD Models
NBSG16MNG Part Data Attributes
|
NBSG16MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBSG16MNG
onsemi
SiGe Differential Driver / Receiver with RSECL Outputs, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.145 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.145 ns | |
Width | 3 mm |
Alternate Parts for NBSG16MNG
This table gives cross-reference parts and alternative options found for NBSG16MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSG16MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSG16MN | LINE TRANSCEIVER, QCC16, QFN-16 | onsemi | NBSG16MNG vs NBSG16MN |
NBSG16MNR2 | LINE TRANSCEIVER, QCC16, QFN-16 | Rochester Electronics LLC | NBSG16MNG vs NBSG16MNR2 |