Part Details for NB100LVEP17DTG by onsemi
Overview of NB100LVEP17DTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB100LVEP17DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB100LVEP17DTG
|
Avnet Americas | Quad Receiver 20-Pin TSSOP Rail - Rail/Tube (Alt: NB100LVEP17DTG) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.9900 / $10.7300 | Buy Now |
|
Quest Components | 50 |
|
$33.7365 / $39.6900 | Buy Now | |
|
Rochester Electronics | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, ECL, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1384 |
|
$8.9800 / $10.5700 | Buy Now |
|
Flip Electronics | Stock | 60 |
|
RFQ |
Part Details for NB100LVEP17DTG
NB100LVEP17DTG CAD Models
NB100LVEP17DTG Part Data Attributes
|
NB100LVEP17DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB100LVEP17DTG
onsemi
Quad Differential Driver/Receiver/Buffer, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -2.375V TO -5.5V IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.325 ns | |
Width | 4.4 mm |
Alternate Parts for NB100LVEP17DTG
This table gives cross-reference parts and alternative options found for NB100LVEP17DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB100LVEP17DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB100LVEP17DTG | QUAD LINE TRANSCEIVER, PDSO20, LEAD FREE, PLASTIC, TSSOP-20 | Rochester Electronics LLC | NB100LVEP17DTG vs NB100LVEP17DTG |
NB100LVEP17DTR2G | Quad Differential Driver/Receiver/Buffer, TSSOP 20 LEAD, 2500-REEL | onsemi | NB100LVEP17DTG vs NB100LVEP17DTR2G |