Filter Your Search
1 - 2 of 2 results
|
NB100LVEP17DTG
onsemi
|
$16.7614 | Yes | Yes | Obsolete | 2.5 V | DIFFERENTIAL | 4 | 4 | 325 ps | LINE TRANSCEIVER | ECL | CAN ALSO OPERATE WITH -2.375V TO -5.5V IN NECL MODE | YES | GENERAL PURPOSE | 4 | 325 ps | 55 mA | 5.5 V | 2.375 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | TSSOP-20 | 20 | 9.48 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NB100LVEP17DTG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.5 V | DIFFERENTIAL | 4 | 4 | 325 ps | LINE TRANSCEIVER | ECL | CAN ALSO OPERATE WITH -2.375V TO -5.5V IN NECL MODE | YES | GENERAL PURPOSE | 4 | 325 ps | 5.5 V | 2.375 V | YES | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, PLASTIC, TSSOP-20 | 20 | unknown |