Part Details for N82S100N by NXP Semiconductors
Overview of N82S100N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for N82S100N
N82S100N CAD Models
N82S100N Part Data Attributes
|
N82S100N
NXP Semiconductors
Buy Now
|
Compare Parts:
N82S100N
NXP Semiconductors
N82S100N
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PLA-TYPE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 48 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S100N
This table gives cross-reference parts and alternative options found for N82S100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93459DMQB | OT PLD, PLA-Type, Bipolar, CDIP28, CERAMIC, DIP-28 | Fairchild Semiconductor Corporation | N82S100N vs 93459DMQB |
PLS101N | OT PLD, 50ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NXP Semiconductors | N82S100N vs PLS101N |
PLS100N | OT PLD, 50ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Signetics | N82S100N vs PLS100N |
93Z458DCQR | OT PLD, 45ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | Fairchild Semiconductor Corporation | N82S100N vs 93Z458DCQR |
82S101/BXA | OT PLD, 80ns, Bipolar, CDIP28 | YAGEO Corporation | N82S100N vs 82S101/BXA |
93Z458PC | OT PLD, 45ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | N82S100N vs 93Z458PC |
93Z458PCQR | OT PLD, 45ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | N82S100N vs 93Z458PCQR |
M38510/50202BXA | IC OT PLD, CDIP28, 0.605 X 1.405 INCH, DIP-28, Programmable Logic Device | NXP Semiconductors | N82S100N vs M38510/50202BXA |
93Z459DMQB | OT PLD, 65ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | Fairchild Semiconductor Corporation | N82S100N vs 93Z459DMQB |
PLS101N | OT PLD, 50ns, TTL, PDIP28 | YAGEO Corporation | N82S100N vs PLS101N |