Part Details for 93Z458PC by Fairchild Semiconductor Corporation
Overview of 93Z458PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93Z458PC
93Z458PC CAD Models
93Z458PC Part Data Attributes
|
93Z458PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93Z458PC
Fairchild Semiconductor Corporation
OT PLD, 45ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OUTPUT | |
Architecture | PLA-TYPE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.085 mm | |
Number of Dedicated Inputs | 16 | |
Number of I/O Lines | ||
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 48 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16 DEDICATED INPUTS, 0 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.96 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 93Z458PC
This table gives cross-reference parts and alternative options found for 93Z458PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93Z458PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLS100N | NXP Semiconductors | Check for Price | OT PLD, 50ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 93Z458PC vs PLS100N |
93Z459PCQR | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 45ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 93Z458PC vs 93Z459PCQR |
93Z459DMQB | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 65ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | 93Z458PC vs 93Z459DMQB |
93Z458DMQB | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 65ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | 93Z458PC vs 93Z458DMQB |
93459PC | Fairchild Semiconductor Corporation | Check for Price | OT PLD, PLA-Type, Bipolar, PDIP28, PLASTIC, DIP-28 | 93Z458PC vs 93459PC |
93Z458DC | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 45ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | 93Z458PC vs 93Z458DC |
93Z458DCQR | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 45ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | 93Z458PC vs 93Z458DCQR |
93Z459DC | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 45ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | 93Z458PC vs 93Z459DC |
PLS101N | Signetics | Check for Price | OT PLD, 50ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 93Z458PC vs PLS101N |
93Z458PCQR | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 45ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 93Z458PC vs 93Z458PCQR |