Part Details for 93459DMQB by Fairchild Semiconductor Corporation
Overview of 93459DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93459DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$20.0000 | Buy Now |
Part Details for 93459DMQB
93459DMQB CAD Models
93459DMQB Part Data Attributes
|
93459DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93459DMQB
Fairchild Semiconductor Corporation
OT PLD, PLA-Type, Bipolar, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PLA-TYPE | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.085 mm | |
Number of Dedicated Inputs | 16 | |
Number of I/O Lines | ||
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 48 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16 DEDICATED INPUTS, 0 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 93459DMQB
This table gives cross-reference parts and alternative options found for 93459DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93459DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLS100N | NXP Semiconductors | Check for Price | OT PLD, 50ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 93459DMQB vs PLS100N |
93Z459PCQR | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 45ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 93459DMQB vs 93Z459PCQR |
93Z459DMQB | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 65ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | 93459DMQB vs 93Z459DMQB |
93Z458DMQB | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 65ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | 93459DMQB vs 93Z458DMQB |
93459PC | Fairchild Semiconductor Corporation | Check for Price | OT PLD, PLA-Type, Bipolar, PDIP28, PLASTIC, DIP-28 | 93459DMQB vs 93459PC |
93Z458DC | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 45ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | 93459DMQB vs 93Z458DC |
93Z458DCQR | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 45ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | 93459DMQB vs 93Z458DCQR |
93Z459DC | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 45ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | 93459DMQB vs 93Z459DC |
PLS101N | Signetics | Check for Price | OT PLD, 50ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 93459DMQB vs PLS101N |
93Z458PCQR | Fairchild Semiconductor Corporation | Check for Price | OT PLD, 45ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 93459DMQB vs 93Z458PCQR |