Part Details for N7404N by NXP Semiconductors
Overview of N7404N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N7404N
N7404N CAD Models
N7404N Part Data Attributes
|
N7404N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N7404N
NXP Semiconductors
IC INVERT GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 74 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.016 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N7404N
This table gives cross-reference parts and alternative options found for N7404N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7404N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS04/BCA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14 | YAGEO Corporation | N7404N vs 54LS04/BCA |
SN74LS04JD | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | N7404N vs SN74LS04JD |
JM38510/30003BCA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | N7404N vs JM38510/30003BCA |
JM38510/30003SCA | Space 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | N7404N vs JM38510/30003SCA |
N74LS04A | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | N7404N vs N74LS04A |
SN74LS04NS | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | N7404N vs SN74LS04NS |
74LS04F | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | N7404N vs 74LS04F |
JM38510/30003BCA | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | N7404N vs JM38510/30003BCA |
JM38510/30003BCC | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | N7404N vs JM38510/30003BCC |
M38510/30003SCX | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | N7404N vs M38510/30003SCX |